
Radial leaded varistor for through-hole mounting, featuring a 420V DC voltage rating and 320V AC voltage rating. Offers 273J energy absorption, 10kA maximum surge current, and 100A clamping current. With a 20mm diameter and 5.6mm depth, this component operates across a wide temperature range from -55°C to 85°C. It is RoHS compliant and halogen-free.
Littelfuse V20E320P technical specifications.
| Capacitance | 750pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 840V |
| Clamping Voltage-Max | 840V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 273J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 561V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E320P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
