Radial leaded varistor for through-hole mounting, offering 420V AC/DC voltage rating and 273J energy absorption. Features a 510V varistor voltage, 840V clamping voltage, and 10kA maximum surge current capability. Designed for operation between -55°C and 85°C with a 7.5mm lead pitch and 5.6mm depth. RoHS compliant and lead-free.
Littelfuse V20E320PL1B7 technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 840V |
| Clamping Voltage-Max | 840V |
| Depth | 5.6mm |
| Energy | 273J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E320PL1B7 to view detailed technical specifications.
No datasheet is available for this part.