
Littelfuse V20E320PL1T technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Voltage-Max | 840V |
| Energy | 273J |
| Lead Free | Lead Free |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E320PL1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.