The V20E320PL1T1 is a metal oxide varistor from Littelfuse with a varistor voltage of 561V. It has a maximum AC voltage rating of 320V and a maximum DC voltage rating of 420V. The device features a capacitance of 750pF and a clamping voltage of 840V with a clamping current of 100mA. It can handle a maximum surge current of 10A. The varistor operates within a temperature range of -55°C to 85°C and is mounted through a hole with a terminal pitch of 10mm.
Littelfuse V20E320PL1T1 technical specifications.
| Varistor Voltage | 561V |
| Max AC Voltage Rating | 320V |
| Max DC Voltage Rating | 420V |
| Capacitance | 750pF |
| Clamping Voltage | 840V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V20E320PL1T1 to view detailed technical specifications.
No datasheet is available for this part.