
The V20E320PL1T7 is a 750pF UltraMOV metal oxide varistor from Littelfuse, designed for overvoltage and ESD protection. It features a clamping voltage of 840V and a maximum operating temperature range of -55°C to 85°C. The varistor is available in a radial package with a lead pitch of 7.5mm and is suitable for through-hole mounting. It is RoHS compliant and packaged in tape and reel quantities of 400.
Littelfuse V20E320PL1T7 technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 840V |
| Depth | 5.6mm |
| Energy | 273J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E320PL1T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.