
Radial leaded varistor for through-hole mounting, featuring a 385V AC maximum voltage rating and 505V DC rated voltage. This component offers 300 Joules of energy absorption, a 10kA maximum surge current, and a 100A clamping current. With a 682V varistor voltage and 700pF capacitance, it operates within a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V20E385P technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.025kV |
| Current Rating | 100A |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 300J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 682V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E385P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.