Littelfuse V20E385PL4 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 11 |
| Lead Style | Radial |
| Product Depth (mm) | 7.3 |
| Product Height (mm) | 29 |
| Product Diameter (mm) | 23 |
| Wire Form | Kinked |
| Varistor Voltage | 682V |
| Max AC Voltage Rating | 385V |
| Max DC Voltage Rating | 505V |
| Capacitance | 700pF |
| Clamping Voltage | 1025V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse V20E385PL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.