
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 420VAC/560VDC voltage rating, 10kA maximum surge current, and 100A clamping current. Offers a 748V maximum varistor voltage and 612V minimum varistor voltage, with a 680V typical varistor voltage. Operates within a -55°C to 85°C temperature range, with 320J energy absorption and 600pF capacitance. 20mm diameter with 10mm lead pitch, supplied in bulk packaging.
Littelfuse V20E420 technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.12kV |
| Diameter | 20mm |
| Energy | 320J |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V20E420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
