Littelfuse V20E420L1T technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Voltage | 1.12kV |
| Clamping Voltage-Max | 1.12kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 100A |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ULTRAMOV |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V20E420L1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.