Littelfuse V20E420L2T1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V20E420L2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.