
Radial leaded varistor for through-hole mounting, featuring a 560V voltage rating and 420V AC rating. This component offers 320 Joules of energy absorption and a 10kA maximum surge current capability. It operates within a temperature range of -55°C to 85°C and has a clamping voltage of 1.12kV. The varistor voltage is 680V, with a minimum of 612V and a maximum of 748V.
Littelfuse V20E420P technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Voltage | 1.12kV |
| Clamping Voltage-Max | 1.12kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 320J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E420P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
