Radial leaded varistor for general applications, featuring a 585V voltage rating and 440V AC rating. This component offers 340 Joules of energy absorption and a 10kA maximum surge current capability. It operates across a wide temperature range from -55°C to 85°C and has a 20mm diameter package. The varistor voltage is 715V, with a clamping voltage of 1.18kV. Designed for through-hole mounting, it is lead-free and RoHS compliant.
Littelfuse V20E440P technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage | 1.18kV |
| Clamping Voltage-Max | 1.18kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 340J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 715V |
| Voltage Rating | 585V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E440P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.