
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 460VAC/615VDC maximum voltage rating, 10kA maximum surge current, and 825V maximum varistor voltage. Offers 360J energy absorption and 100A clamping current at 1.24kV. Operating temperature range from -55°C to 85°C. Through-hole mounting with 10mm lead pitch.
Littelfuse V20E460PL1T1 technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.24kV |
| Clamping Voltage-Max | 1.24kV |
| Depth | 7.3mm |
| Energy | 360J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 750V |
| Voltage Rating | 615V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E460PL1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.