Littelfuse V20E550 technical specifications.
| Capacitance | 300pF |
| Clamping Voltage | 1.5kV |
| Diameter | 20mm |
| Energy | 370J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V20E550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.