
Radial leaded varistor for through-hole mounting, featuring a 745V DC and 550V AC voltage rating. This component offers 370 Joules of energy absorption and a 10kA maximum surge current capability. With a 1.001kV varistor voltage and 1.5kV clamping voltage, it provides robust surge protection. Operating across a -55°C to 85°C temperature range, this RoHS compliant device has a 10mm lead pitch and 20mm diameter.
Littelfuse V20E550P technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.5kV |
| Clamping Voltage-Max | 1.5kV |
| Current Rating | 100A |
| Depth | 8.3mm |
| Diameter | 20mm |
| Energy | 370J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 1.001kV |
| Voltage Rating | 745V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E550P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.