Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 625VAC/825VDC maximum voltage rating with a 1.1kV varistor voltage. Offers 10kA maximum surge current and 100A clamping current at 1.65kV clamping voltage. This component has a 250pF capacitance and 400J energy rating, operating from -55°C to 85°C. Packaged in tape and reel for through-hole mounting.
Littelfuse V20E625L2T1 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.65kV |
| Clamping Voltage-Max | 1.65kV |
| Depth | 8.3mm |
| Energy | 400J |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 1.1kV |
| Voltage Rating | 825V |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V20E625L2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.