Radial leaded varistor for through-hole mounting, featuring 825V voltage rating and 625V AC rating. Offers 400J energy absorption with a maximum surge current of 10kA. Includes a 1kV varistor voltage, 1.65kV clamping voltage, and 250pF capacitance. Operates across a wide temperature range from -55°C to 85°C, with lead-free and RoHS compliance.
Littelfuse V20E625P technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Voltage | 1.65kV |
| Clamping Voltage-Max | 1.65kV |
| Diameter | 20mm |
| Energy | 400J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 1kV |
| Voltage Rating | 825V |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E625P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.