Var MOV 35VAC/45VDC 5000A 61.6V Thru-Hole Radial T/R
Littelfuse V20H35PL3T technical specifications.
| Varistor Voltage | 61.6V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 0.0105uF |
| Clamping Voltage | 110V |
| Clamping Current | 20A |
| Maximum Surge Current | 5000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V20H35PL3T to view detailed technical specifications.
No datasheet is available for this part.