The UltraMOV varistor is a metal oxide device with a radial package and through hole mount. It has a maximum surge current of 10kA and a varistor voltage of 430V. The device is RoHS compliant and available in a bulk packaging quantity of 400. Operating temperatures are not specified, but it is suitable for use in circuit protection applications.
Littelfuse V20P275PL1B7 technical specifications.
| Package/Case | Radial |
| Energy | 190J |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20P275PL1B7 to view detailed technical specifications.
No datasheet is available for this part.