
Littelfuse V220MA4B technical specifications.
| Capacitance | 21pF |
| Clamping Voltage | 360V |
| Diameter | 3mm |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 138V |
| DC Rated Voltage | 191V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V220MA4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
