Axial leaded metal oxide varistor (MOV) for circuit protection. Features a 220V varistor voltage, 138VAC/191VDC voltage rating, and 100A maximum surge current. Offers 2A clamping current and 360V clamping voltage. Operates across a -55°C to 85°C temperature range. Through-hole mount with axial termination, supplied on tape and reel.
Littelfuse V220MT4B technical specifications.
| Capacitance | 21pF |
| Clamping Current | 2A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Diameter | 3mm |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 138V |
| Max Voltage Rating (DC) | 191V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 220V |
| Voltage Rating | 191V |
| Voltage Rating (AC) | 138V |
| DC Rated Voltage | 191V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V220MT4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.