
Radial leaded varistor for general applications, featuring a 180V DC rated voltage and 140V AC rated voltage. This through-hole mount component offers 6 Joules of energy absorption and a 5A clamping current. It operates within a temperature range of -55°C to 85°C and has a capacitance of 95pF. The varistor is RoHS compliant and lead-free.
Littelfuse V220ZA05P technical specifications.
| Capacitance | 95pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Current Rating | 5A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 6J |
| ESD Protection | No |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 253V |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V220ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
