
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 22mm diameter disc with a 6mm lead pitch and 5mm thickness. Offers a maximum AC voltage rating of 14V and DC voltage rating of 18V, with a varistor voltage range of 19.8V to 24.2V. Handles a maximum surge current of 250A and clamping current of 2.5A at 43V. Operates across a temperature range of -55°C to 85°C.
Littelfuse V22ZA1P technical specifications.
| Capacitance | 2.375nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 2.5V |
| Current Rating | 2.5A |
| Depth | 5mm |
| Diameter | 22mm |
| Energy | 0.9J |
| ESD Protection | No |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 26V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
