
This 22V metal oxide varistor from Littelfuse is available in a radial package with through hole mounting. It has an energy rating of 2J and a maximum surge current of 500A. The varistor voltage is rated between 19.8V and 24.2V. This component is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Littelfuse V22ZA2PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 2J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZA2PX1347 to view detailed technical specifications.
No datasheet is available for this part.
