
Littelfuse V22ZA2PX2855 technical specifications.
| Capacitance | 4.5nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 43V |
| Depth | 5mm |
| Energy | 2J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZA2PX2855 to view detailed technical specifications.
No datasheet is available for this part.