Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 22V varistor voltage, 14VAC/18VDC maximum voltage rating, and 10A clamping current at 43V. Offers 1kA maximum surge current capability and 4J energy absorption. Operates across a wide temperature range from -55°C to 85°C.
Littelfuse V22ZA3 technical specifications.
| Capacitance | 9nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 43V |
| Diameter | 14mm |
| Energy | 4J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V22ZA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
