
Radial leaded varistor for general applications, featuring an 18V DC rated voltage and 14V AC rated voltage. This through-hole mount component offers 4J energy absorption, a 1kA maximum surge current, and 10A clamping current. With a 9nF capacitance and a clamping voltage of 43V, it operates across a wide temperature range from -55°C to 85°C. The varistor voltage is 26V, with a maximum varistor voltage of 24.2V. This RoHS compliant component is supplied in bulk packaging.
Littelfuse V22ZA3P technical specifications.
| Capacitance | 9nF |
| Clamping Current | 10A |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 43V |
| Current Rating | 10A |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 4J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 26V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZA3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
