Radial leaded varistor for through-hole mounting, featuring an 18V DC rated voltage and 14V AC rated voltage. Offers 0.9J energy absorption with a clamping voltage of 43V and a maximum surge current of 250A. Includes a capacitance of 1.6nF and operates within a temperature range of -55°C to 85°C. This halogen-free and RoHS compliant component is supplied in tape and reel packaging.
Littelfuse V22ZT1P technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 43V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 26V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZT1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.