
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 14VAC/18VDC voltage rating, 1kA surge current capability, and 43V clamping voltage. With a 9nF capacitance and 8.5mm lead pitch, this component offers 4J energy absorption. Operating temperature range is -55°C to 85°C, with a 24.2V maximum varistor voltage.
Littelfuse V22ZT3P technical specifications.
| Capacitance | 9nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 43V |
| Current Rating | 1kA |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 4J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 26V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZT3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
