
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 14VAC/18VDC maximum voltage rating and a 250A surge current capability. Offers a clamping voltage of 43V at 2.5A, with a maximum varistor voltage of 24.2V. Operates across a wide temperature range from -55°C to 85°C and has a capacitance of 2.375nF. Packaged in tape and reel for through-hole mounting.
Littelfuse V22ZU1P technical specifications.
| Capacitance | 2.375nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 26V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V22ZU1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.