
The Littelfuse V22ZU3 is a 14mm metal oxide varistor with a varistor voltage of 22V, a DC rated voltage of 18V, and an AC voltage rating of 14V. It operates over a temperature range of -55°C to 85°C and is available in a through-hole package. The varistor has a capacitance of 9nF and can withstand a maximum surge current of 1kA. However, it is not RoHS compliant and contains lead.
Littelfuse V22ZU3 technical specifications.
| Capacitance | 9nF |
| Clamping Voltage | 43V |
| Diameter | 14mm |
| Energy | 4J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V22ZU3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
