
The LA series metal oxide varistor from Littelfuse is a 360V device with a DC rated voltage of 300V and a capacitance of 250pF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is available in a radial package with a diameter of 10mm and is suitable for through hole mounting. It is not RoHS compliant and contains lead.
Littelfuse V230LA10 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Voltage | 595V |
| Diameter | 10mm |
| Energy | 35J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V230LA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.