Radial leaded varistor, 396V voltage rating, 125J energy absorption, and 6kA maximum surge current capability. Features a 14mm body diameter, 8.5mm lead pitch, and through-hole mounting for radial termination. Operates across a wide temperature range from -55°C to 85°C, with a 230V AC maximum voltage rating and 230V DC rated voltage. This component is halogen-free and RoHS compliant.
Littelfuse V230LA20CP technical specifications.
| Body Diameter | 14mm |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 595V |
| Clamping Voltage-Max | 595V |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 125J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating | 396V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LA20CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.