Radial leaded varistor for through-hole mounting, featuring 300V DC and 230V AC voltage ratings. Offers 122 Joules energy absorption, 6.5kA surge current capability, and 100A clamping current. Operates across a wide temperature range from -55°C to 85°C with a 1.1nF capacitance. This component is RoHS compliant and lead-free.
Littelfuse V230LA40AP technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Clamping Voltage-Max | 595V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 122J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 396V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LA40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.