
The Littelfuse V230LA4PX2855 is a radial leaded metal oxide varistor with a maximum varistor voltage of 360V and an energy rating of 20J. It can withstand a maximum surge current of 1.2kA. The varistor is packaged in a radial leaded package, suitable for through-hole mounting. It is compliant with RoHS regulations and is available in quantities of 1500 per package in bulk packaging. The varistor operates over a wide temperature range, but specific temperature ratings are not provided.
Littelfuse V230LA4PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 20J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LA4PX2855 to view detailed technical specifications.
No datasheet is available for this part.