Littelfuse V230LU20AP technical specifications.
| Capacitance | 550pF |
| Package/Case | Radial |
| Clamping Voltage | 595V |
| Diameter | 14mm |
| Energy | 70J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V230LU20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.