
Surface mount varistor with a 200V DC rating and 150V AC rating. Features a 240V varistor voltage, 5J energy absorption, and 10A clamping current. This component offers a clamping voltage of 395V and a maximum surge current of 250A. Housed in a 3220 (8552 metric) SMD/SMT package, it operates from -55°C to 125°C.
Littelfuse V240CH8T technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 5J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 268V |
| Min Varistor Voltage | 212V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V240CH8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
