
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 240V varistor voltage, 150V AC maximum voltage rating, and 200V DC rated voltage. Offers a 4.5kA maximum surge current and 50A clamping current with a 395V clamping voltage. Operates across a -55°C to 125°C temperature range, with 800pF capacitance and 7.5mm lead pitch. Supplied in bulk packaging.
Littelfuse V240RA16 technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Depth | 6.3mm |
| Diameter | 16mm |
| Energy | 45J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 19.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V240RA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
