
Radial Metal Oxide Varistor (MOV) for circuit protection. Features a 240V varistor voltage, 150V AC voltage rating, and 200V DC rated voltage. Offers a 395V clamping voltage with a maximum surge current of 1.2kA and 13J energy absorption. Operates across a wide temperature range from -55°C to 125°C. This through-hole component has an 8mm diameter and 150pF capacitance.
Littelfuse V240RA8 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Diameter | 8mm |
| Energy | 13J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V240RA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
