
The V240ZU05P is a Zener varistor from Littelfuse with a clamping voltage of 395V and a maximum operating temperature of 85°C. It has a radial package and is available in a tape and reel packaging with 1000 units per package. The varistor voltage is 240V and it is RoHS compliant. The device is rated for a maximum surge current of 400A and a maximum varistor voltage of 264V.
Littelfuse V240ZU05P technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Diameter | 5mm |
| Energy | 7J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V240ZU05P to view detailed technical specifications.
No datasheet is available for this part.