
The Littelfuse V24AUMLA2220H is a SIDAC with a varistor voltage of 35.5V and a maximum surge current of 10A. It has an energy rating of 5J and is available in a surface mount package. The device is RoHS compliant and packaged in tape and reel quantities of 1000. The SIDAC is part of the AUML series and has a case code of 2220 in both imperial and metric measurements.
Littelfuse V24AUMLA2220H technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Energy | 5J |
| Max Surge Current | 10A |
| Max Varistor Voltage | 39V |
| Min Varistor Voltage | 32V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUML |
| Varistor Voltage | 35.5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V24AUMLA2220H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
