Littelfuse V24RA22 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Clamping Voltage | 43V |
| Diameter | 22mm |
| Energy | 100J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 26.4V |
| Min Varistor Voltage | 21.6V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 210 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 24V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V24RA22 to view detailed technical specifications.
No datasheet is available for this part.