Littelfuse V24RA22X2749 technical specifications.
| Package/Case | Radial |
| Energy | 100J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 26.4V |
| Min Varistor Voltage | 21.6V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 210 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Varistor Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V24RA22X2749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.