
Radial disc metal oxide varistor (MOV) for circuit protection. Features 2kA surge current capability, 26V varistor voltage, and 18nF capacitance. Designed for through-hole mounting with an 8.5mm lead pitch. Operates across a wide temperature range from -55°C to 85°C, with AC and DC voltage ratings of 14V and 18V respectively. This lead-free, RoHS compliant component offers 100J energy absorption and a 20A clamping current at 43V.
Littelfuse V24ZC50P technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 43V |
| Current Rating | 2kA |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 100J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2kA |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 20.7V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 26V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V24ZC50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.