Littelfuse V24ZTX50 technical specifications.
| Capacitance | 18nF |
| Clamping Voltage | 43V |
| Diameter | 20mm |
| Energy | 100J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 20.7V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZT |
| Varistor Voltage | 23V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V24ZTX50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.