
The 18nF Metal Oxide Varistor from Littelfuse features a clamping voltage of 43V and a diameter of 20mm. It is available in a radial package with a through hole mount. The varistor is rated for operation between -55°C and 85°C. It is compliant with RoHS regulations and is available in a package quantity of 500 units per reel.
Littelfuse V24ZU50P technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Clamping Voltage | 43V |
| Diameter | 20mm |
| Energy | 100J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 20.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 23V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V24ZU50P to view detailed technical specifications.
No datasheet is available for this part.