
Littelfuse V250LA10 technical specifications.
| Capacitance | 220pF |
| Package/Case | Metal |
| Clamping Voltage | 650V |
| Diameter | 10mm |
| Energy | 40J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V250LA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
