
Littelfuse V250LA20APX2855 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Depth | 5.6mm |
| Energy | 72J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LA20APX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
