
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 250VAC/330VDC voltage rating, 1.2kA surge current capability, and 730V clamping voltage. With a 451V maximum varistor voltage and 21J energy rating, this through-hole component offers robust overvoltage protection. Operating temperature range is -55°C to 85°C.
Littelfuse V250LA2P technical specifications.
| Capacitance | 90pF |
| Clamping Current | 10A |
| Clamping Voltage | 730V |
| Clamping Voltage-Max | 730V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 21J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 451V |
| Min Varistor Voltage | 369V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 473V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LA2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
