Radial leaded varistor for through-hole mounting, featuring a 330V DC rating and 250V AC rating. Offers 130 Joules energy absorption, 6.5kA maximum surge current, and 100A clamping current. With a varistor voltage range of 351V to 429V, it provides 650V clamping voltage. This component is halogen-free and RoHS compliant, with a 20mm diameter and 8.5mm lead pitch.
Littelfuse V250LA40AP technical specifications.
| Capacitance | 1nF |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 130J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 429V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LA40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.